- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1403836
Phoenix Contact
1403836
QUICKON cable connector - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm² / 690 V / 20 A - for 9 mm ... 16 mm cable diameter.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
QUICKON cable connector - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm² / 690 V / 20 A - for 9 mm ... 16 mm cable diameter.
Search Keywords: 1403836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403836
-
Alias/AKA:QPD-C-4PE2-5-2X9-16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1403836 RoHS compliant?
Yes, 1403836 is RoHS compliant.
What is the lead time for 1403836?
The standard lead time for 1403836 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/22/26