- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1403784
1403784
Phoenix Contact
QUICKON connector - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - with QUICKON nut - for cables with 6 mm ... 11 mm dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON connector - black - 4+PE-pos. - 1.0 mm² ... 2.5 mm²/690 V/20 A - with QUICKON nut - for cables with 6 mm ... 11 mm diameter.
Search Keywords: 1403784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403784
-
Alias/AKA:QPD-P-4PE2-5-6-11-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26