- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1403737
1403737
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - without QUICK ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - without QUICKON nut - cable diameter range: 6 mm ... 10 mm - assembly thread: M20 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 0.5 m
Search Keywords: 1403737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403737
-
Alias/AKA:QPD-W-4PE2-5-M20-0-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26