- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- 1403735
Phoenix Contact
1403735
Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 15 A - black - with QUICKON ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1403735 |
| Alias/AKA: | QPDW4PE25916M20FCBK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Straight |