- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1403721
1403721
Phoenix Contact
Cable Assembly Sensor/Actuator 1.15m 24AWG Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 1.15m 24AWG Circular 4 POS F
Search Keywords: 1403721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403721
-
Alias/AKA:SAC-4P- 1 15-PUR/M 8FS SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/23/26