- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1403634
1403634
Phoenix Contact
Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug angled M12 SPEEDCON ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug angled M12 SPEEDCON - B-coded - on Socket angled M12 SPEEDCON - B-coded - cable length: 1 m
Search Keywords: 1403634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403634
-
Alias/AKA:SAC-2P-MRB/1-0-910/FRB-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments