- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1403497
1403497
Phoenix Contact
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 / IP67 - codi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 0.5 m
Search Keywords: 1403497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403497
-
Alias/AKA:NBC-M12MSD/-0-5-93E/R4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 7/22/26
6 Weeks
can ship
7/22/26