- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1403367
1403367
Phoenix Contact
Push/pull connector (version 14) - metal EMC - with 8-pos. RJ45 QUICKON connector insert - with QUICKON fast connection techno ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push/pull connector (version 14) - metal EMC - with 8-pos. RJ45 QUICKON connector insert - with QUICKON fast connection technology - for 26 ... 24 AWG 1-wire and 7-wire conductors - for 5.0 mm ... 8.0 mm cable diameter
Search Keywords: 1403367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403367
-
Alias/AKA:VS-PPC-C1-MNNA-8Q5-EMC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:72 VDC
-
Maximum Current Rating:1.75 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26