Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1402982

Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 15
Search Keywords: 1402982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1402982
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1402982 discontinued?
Yes, 1402982 from Phoenix Contact is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1402982?
The recommended replacement for 1402982 is 3248036 from Phoenix Contact, available from OnlineComponents.com.
Is 1402982 RoHS compliant?
Yes, 1402982 is RoHS compliant.
What is the lead time for 1402982?
The standard lead time for 1402982 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.71
100
$2.70
250
$2.58
500
$2.55
1,000
$2.54
2,500
$2.50
5,000
$2.49
7,500 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!