- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1402944
1402944
Phoenix Contact
Cable Assembly Sensor/Actuator 0.3m 22AWG M12 Circular to M12 Circular PL-RCP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 0.3m 22AWG M12 Circular to M12 Circular PL-RCP
Search Keywords: 1402944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1402944
-
Alias/AKA:SAC5PM12MS03927M12FSVA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26