Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1402940
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 15
Search Keywords: 1402940
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1402940 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 1402940 discontinued?
Yes, 1402940 from Phoenix Contact is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1402940?
The recommended replacement for 1402940 is 3248035 from Phoenix Contact, available from OnlineComponents.com.
Is 1402940 RoHS compliant?
Yes, 1402940 is RoHS compliant.
What is the lead time for 1402940?
The standard lead time for 1402940 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.