- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1402457
Phoenix Contact
1402457
Cat6<sub>A</sub> flush-type socket - Ethernet - 8-pos. - rear mounting - with straight solder connection
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1402457
-
Alias/AKA:SACCCIM12FS8CONL18010G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Circular
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:60,50 VDC|VAC
-
Maximum Current Rating:0.5 A