Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1402410

RJ45 connector - IP20 - CAT5e - 4-pos. - VARAN with QUICKON fast connection technology - for 1-wire and 7-wire conductors AWG ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - IP20 - CAT5e - 4-pos. - VARAN with QUICKON fast connection technology - for 1-wire and 7-wire conductors AWG 26 ... 23 - for cable diameter 4.5 mm ... 8.0 mm - color: gray
Search Keywords: 1402410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1402410
Alias/AKA: VS-VARAN-RJ45-Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1402410 RoHS compliant?
Yes, 1402410 is RoHS compliant.
What is the lead time for 1402410?
The standard lead time for 1402410 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.03
5 +
$20.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!