Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1401846

Sensor/actuator flush-type socket - 8-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 2.0 m TPE litz wire - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator flush-type socket - 8-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 2.0 m TPE litz wire - 8 x 0.25 mm²
Search Keywords: 1401846
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1401846
Alias/AKA: SACC-E-M12FS-8CON-PG9/2-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1401846 RoHS compliant?
Yes, 1401846 is RoHS compliant.
What is the lead time for 1401846?
The standard lead time for 1401846 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$29.81
50 +
$28.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!