- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1401844
Phoenix Contact
1401844
The 1401844 is an unlabeled, white marker pin Zack strip designed for plug-in mounting on terminal blocks with a 7.5 mm width.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1401844 is an unlabeled, white marker pin Zack strip designed for plug-in mounting on terminal blocks with a 7.5 mm width.
Search Keywords: 1401844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1401844
-
Alias/AKA:BN-ZB-7-5/WH:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1401844 RoHS compliant?
Yes, 1401844 is RoHS compliant.
What is the lead time for 1401844?
The standard lead time for 1401844 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
30
2 Weeks
can ship
10/5/26