Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1401763

DIN Rail - 15mmx5.5mm - Slotted - 2m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail - 15mmx5.5mm - Slotted - 2m
Search Keywords: 1401763
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1401763
Alias/AKA: NS15ALPERF2000MMVPE10
Unit of Measure: Per Meter
RoHS: Yes
HTS: 7604291090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Family: 1401763
Dimension: 2000 x 15 x 5.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1401763 RoHS compliant?
Yes, 1401763 is RoHS compliant.
What is the lead time for 1401763?
The standard lead time for 1401763 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38 Meters
Can Ship immediately
Manufacturer Stock:
174 Meters can ship
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.41
20 +
$13.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!