- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1401637
Phoenix Contact
1401637
The 1401637 is a gray, 6.2 mm wide end clamp made of polyamide for securing components on NS 15 DIN rails.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1401637 |
| Alias/AKA: | E/MBK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | End Clamp |
| Dimension: | 22 x 10.8 x 11.4 mm |