- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1401158
1401158
Phoenix Contact
Insertion bridge - pitch: 5 mm - number of positions: 2 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge - pitch: 5 mm - number of positions: 2 - color: gray
Search Keywords: 1401158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1401158
-
Alias/AKA:EB-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Insertion Bridge
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
2,283
can ship
Stock lot only:
7
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1.111
25
$1.010
100 +
$0.960
Click for Quote
Log in
to unlock special pricing