1401019
Phoenix Contact
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - numbe ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 2.5 mm² - AWG: 24 - 14 - width: 5 mm - color: gray - mounting type: NS 15
Search Keywords: 1401019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1401019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.