- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1400908
1400908
Phoenix Contact
Cable Assembly Bus System 5m 24AWG Circular to Circular 5 to 5 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Bus System 5m 24AWG Circular to Circular 5 to 5 POS M-F
Search Keywords: 1400908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1400908
-
Alias/AKA:SAC5PM12MS50920M12FSSHNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
3 Weeks
can ship
7/1/26