- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1400907
Phoenix Contact
1400907
Cable Assembly Bus System 3m 24AWG Circular to Circular 5 to 5 POS M-F
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1400907
-
Alias/AKA:SAC-5P-M12MS/3-0-920/M12FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1