- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1400774
1400774
Phoenix Contact
Sensor/Actuator cable, 3-position, PUR, halogen-free, Black-gray RAL7021, Plug, straight M12, A-coded, on Valve plug type B (1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator cable, 3-position, PUR, halogen-free, Black-gray RAL7021, Plug, straight M12, A-coded, on Valve plug type B (11 mm),with 1 LED, connected with Z diode, Cable length: 1.5 m
Search Keywords: 1400774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1400774
-
Alias/AKA:SAC-3P-M12MS1-5-PURBI-1L-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26