- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1400770
1400770
Phoenix Contact
Sensor/Actuator cable, 3-position, PUR, halogen-free, Black-gray RAL 7021, Plug, straight M12, A-coded, on Valve plug A, with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator cable, 3-position, PUR, halogen-free, Black-gray RAL 7021, Plug, straight M12, A-coded, on Valve plug A, with 1 LED, connected with Z diode, Cable length: 1.5 m
Search Keywords: 1400770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1400770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.5 m
-
Contact Termination:N/A
-
Cable Type:Sensor/Actuator
-
Connector Type:3POS Circular to 4POS Valve
-
Family:1694004
-
Connector Type B:4POS Valve
-
Wire Size:20 AWG
-
Operating Temperature:-25 to 90 °C
-
Gender:M-PL
-
Connector Type A:3POS Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26