- Home ›
- All Products›
- 1400293
1400293
Phoenix Contact
Cable Assembly Sensor/Actuator 3m 22AWG Circular to Circular 5 to 5 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 3m 22AWG Circular to Circular 5 to 5 POS M-F
Search Keywords: 1400293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1400293
-
Alias/AKA:SAC5PM12MS30PURM12FSVW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Tariffs may apply for U.S. shipments