- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1400078
1400078
Phoenix Contact
Marker pin Zack strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: plug in - for termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker pin Zack strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: plug in - for terminal block width: 5 mm - lettering field size: 4 x 4 mm - Number of individual labels: 10
Search Keywords: 1400078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1400078
-
Alias/AKA:BN-ZB-5/WH:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Strip
-
Dimension:N/A
-
Color:White
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments