- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 1396415
Phoenix Contact
1396415
Energy Storage - Lithium-Ion (LiFePO4) - 24 VDC - 128 Wh.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1396415 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507600020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |