Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1394764

Power Supply, AC-DC, 24V, 2.5A, 1-Phase, Essential Power Series

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Supply, AC-DC, 24V, 2.5A, 1-Phase, Essential Power Series
Search Keywords: 1394764
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1394764
Alias/AKA: PS-EE-2G/1AC/24DC/60W/SC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407007
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1394764 RoHS compliant?
Yes, 1394764 is RoHS compliant.
What is the lead time for 1394764?
The standard lead time for 1394764 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Manufacturer Stock:
261 can ship
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.53
5
$21.47
10
$20.22
25
$19.07
50
$18.28
100
$17.79
250 +
$17.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!