- Home ›
- All Products›
- 1394730
Phoenix Contact
1394730
Energy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah. Connection via pin cable lug - 14 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1394730 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507208091 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |