- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1373827
Phoenix Contact
1373827
Male connector, 12 pole, pitch 1.27 mm, straight, 1373827
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male connector, 12 pole, pitch 1.27 mm, straight, 1373827
Search Keywords: 1373827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1373827
-
Alias/AKA:FR-1-27/-12-MV-1-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Frequently Asked Questions
Is 1373827 RoHS compliant?
Yes, 1373827 is RoHS compliant.
What is the lead time for 1373827?
The standard lead time for 1373827 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
280
can ship
Minimum Order Quantity:
25
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.51
280
$1.46
560
$1.34
1,120
$1.31
2,520
$1.30
5,040
$1.27
7,560 +
$1.26
Click for Quote
Log in
to unlock special pricing