- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- 1354641
Phoenix Contact
1354641
Energy Storage - VRLA-AGM - 24 VDC - 40 Ah - Automatic Detection and Communication with QUINT UPS-IQ.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1354641 |
| Alias/AKA: | UPS-BAT/PB/24DC/40AH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507208091 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |