- Home ›
- All Products›
- 1346524
1346524
Phoenix Contact
Protective cover B6 - for single locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - dia ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover B6 - for single locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1346524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1346524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/13/26