- Home ›
- All Products›
- 1343106
1343106
Phoenix Contact
Feed-Through Terminal Block, Push-X connection, 800V, 24A, Gray, XT Series | Phoenix Contact 1343106
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Block, Push-X connection, 800V, 24A, Gray, XT Series | Phoenix Contact 1343106
Search Keywords: 1343106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1343106
-
Alias/AKA:XT-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 5/15/26
Minimum Order Quantity:
10
12 Weeks
can ship
7/30/26
Tariffs may apply for U.S. shipments