- Home ›
- All Products›
- 1340136
Phoenix Contact
1340136
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 1.2 / 2.0 / 3.0 dB at 0.9 / 2.4 / 5.8 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1340136 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |