Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1340135

Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0.9 / 1.3 / 2.0 dB at 0.9 / 2.4 / 5.8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0.9 / 1.3 / 2.0 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (male) -> RSMA (male) - cable length: 2 m (6.5 ft.)
Search Keywords: 1340135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1340135
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1340135?
The recommended replacement for 1340135 is 2903265 from Phoenix Contact, available from OnlineComponents.com.
Is 1340135 RoHS compliant?
Yes, 1340135 is RoHS compliant.
What is the lead time for 1340135?
The standard lead time for 1340135 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57 can ship
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.60
5 +
$62.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!