- Home ›
- All Products›
- 1340131
Phoenix Contact
1340131
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0.5 / 0.8 / 1.1 dB at 0.9 / 2.4 / 5.8 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1340131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1