- Home ›
- All Products›
- 1340129
Phoenix Contact
1340129
Antenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuatio ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1340129 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |