- Home ›
- All Products›
- 1340127
Phoenix Contact
1340127
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 3.3 / 5.6 / 8.4 dB at 0.9 / 2.4 / 5. ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1340127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1