Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1340126

Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 3.5 dB at 900 MHz - connection: 2 x ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 3.5 dB at 900 MHz - connection: 2 x N (male) - cable length: 15 m (50 ft.)
Search Keywords: 1340126
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1340126
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1340126?
The recommended replacement for 1340126 is 2867377 from Phoenix Contact, available from OnlineComponents.com.
Is 1340126 RoHS compliant?
Yes, 1340126 is RoHS compliant.
What is the lead time for 1340126?
The standard lead time for 1340126 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24 can ship
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$418.56
5 +
$397.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!