- Home ›
- All Products›
- 1336340
1336340
Phoenix Contact
End cover, depth: 60.9 mm, width: 2.2 mm, height: 142.4 mm, color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover, depth: 60.9 mm, width: 2.2 mm, height: 142.4 mm, color: gray
Search Keywords: 1336340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1336340
-
Alias/AKA:D-PT-2-5-4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
6/30/26