- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1333871
Phoenix Contact
1333871
LPTA 16/ 3-15,0-ZB PCB Terminal Block - 3 Pole - 76A - 15mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1333871
-
Alias/AKA:LPTA-16/-3-15-0-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
25