Phoenix Contact
1329517
End Cover, depth: 51.4 mm, width: 2.2 mm, height: 90.6 mm - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End Cover, depth: 51.4 mm, width: 2.2 mm, height: 90.6 mm - gray
Search Keywords: 1329517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1329517
-
Alias/AKA:D-XTV-6-QUATTRO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1329517 RoHS compliant?
Yes, 1329517 is RoHS compliant.
What is the lead time for 1329517?
The standard lead time for 1329517 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
11/16/26