Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1329515

End Cover, depth: 36 mm, width: 2.2 mm, height: 62.8 mm - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End Cover, depth: 36 mm, width: 2.2 mm, height: 62.8 mm - gray
Search Keywords: 1329515
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1329515
Alias/AKA: D-XTV-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1329515 RoHS compliant?
Yes, 1329515 is RoHS compliant.
What is the lead time for 1329515?
The standard lead time for 1329515 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 349
Can Ship immediately
Manufacturer Stock:
116 can ship
Minimum Order Quantity:
10
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$0.95
50 +
$0.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!