- Home ›
- All Products›
- 1324132
1324132
Phoenix Contact
Die for crimping machine CF 500 - for turned contacts with pin diameters of 2.5 and 4.0 mm (CK 2.5 ... CK 4.0) 0.14 ... 4 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Die for crimping machine CF 500 - for turned contacts with pin diameters of 2.5 and 4.0 mm (CK 2.5 ... CK 4.0) 0.14 ... 4 mm²
Search Keywords: 1324132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1324132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26