Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1319573

LED enclosure light - 24 V DC - color temperature 5000 K - length 375 mm - pivoting - can be switched in series - including mo ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED enclosure light - 24 V DC - color temperature 5000 K - length 375 mm - pivoting - can be switched in series - including mounting accessories
Search Keywords: 1319573
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1319573
  • Alias/AKA:
    PLD-E-409-W-350-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9405426000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1319573 RoHS compliant?
Yes, 1319573 is RoHS compliant.
What is the lead time for 1319573?
The standard lead time for 1319573 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 2/10/27
29 Weeks can ship 4/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$155.58
5 +
$147.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!