Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1284634

Photovoltaic connector - Range of articles: PV-CF-S - Connector - housing material: PPE - color: black - number of positions: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photovoltaic connector - Range of articles: PV-CF-S - Connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 6 mm² - max. conductor cross section: 16 mm² - rated current: 40 A - Connection method: Spring-cage - Type of contact: Socket. can only be released using a tool
Search Keywords: 1284634
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1284634
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1284634?
The recommended replacement for 1284634 is 1790784 from Phoenix Contact, available from OnlineComponents.com.
Is 1284634 RoHS compliant?
Yes, 1284634 is RoHS compliant.
What is the lead time for 1284634?
The standard lead time for 1284634 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$7.55
25 +
$7.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!