Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1284632

Photovoltaic connector - Range of articles: PV-CM-S - Connector - housing material: PPE - color: black - number of positions: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photovoltaic connector - Range of articles: PV-CM-S - Connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 6 mm² - max. conductor cross section: 16 mm² - rated current: 40 A - Connection method: Spring-cage - Type of contact: Pin. can only be released using a tool
Search Keywords: 1284632
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1284632
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1284632 RoHS compliant?
Yes, 1284632 is RoHS compliant.
What is the lead time for 1284632?
The standard lead time for 1284632 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$7.55
25 +
$7.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!