- Home ›
- All Products›
- 1281276
1281276
Phoenix Contact
Power connector for DIN rail bus connector with 16 free cable ends with a cross section of 0.25 mm² - 500 mm long - female con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power connector for DIN rail bus connector with 16 free cable ends with a cross section of 0.25 mm² - 500 mm long - female contacts
Search Keywords: 1281276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1281276
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$4.11
100
$3.87
250
$3.71
500
$3.62
1,000
$3.52
2,500
$3.47
5,000
$3.42
7,500 +
$3.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments