Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1274520

Energy Storage - VRLA-AGM - 24 VDC - 1.2 Ah - Automatic Detection and Communication with QUINT UPS-IQ.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Energy Storage - VRLA-AGM - 24 VDC - 1.2 Ah - Automatic Detection and Communication with QUINT UPS-IQ.
Search Keywords: 1274520
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1274520
Alias/AKA: UPS-BAT/PB/24DC/1.2AH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208091
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1274520 RoHS compliant?
Yes, 1274520 is RoHS compliant.
What is the lead time for 1274520?
The standard lead time for 1274520 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
74 can ship
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$212.15
5 +
$201.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!