- Home ›
- All Products›
- 1238711
1238711
Phoenix Contact
Sensor/Actuator flush-type connector - male - 8-pos. - M12 - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator flush-type connector - male - 8-pos. - M12 - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm²
Search Keywords: 1238711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1238711
-
Alias/AKA:SACCEM12MS8CONM1605VAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/25/26
Tariffs may apply for U.S. shipments