- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 1234304
Phoenix Contact
1234304
PS-EE-2G/1AC/24DC/240W/SC1-phase, output: 24 V DC / 10 A, from 24 to 28 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PS-EE-2G/1AC/24DC/240W/SC1-phase, output: 24 V DC / 10 A, from 24 to 28 V DC
Search Keywords: 1234304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1234304
-
Alias/AKA:PS-EE-2G/1AC/24DC/240W/SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1234304 RoHS compliant?
Yes, 1234304 is RoHS compliant.
What is the lead time for 1234304?
The standard lead time for 1234304 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
302
can ship
10 Weeks
can ship
11/19/26
CUSTOMERS
ALSO BOUGHT